HGSEMI LM4861ME/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM4861ME/TR |
| LCSC Part # | C47411534 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | 1.1W Audio Power Amplifier with Shutdown Mode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | ESOP-8 | |
| Quiescent Current | 6.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.72% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | Enable/shutdown function | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 2.5V~5.5V | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 1.1Wx1@8Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 65dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4861 is a bridge-connected audio power amplifier capable of delivering 1.1w of continuous average power to an 8Ω load with 1% THD+N using a 5V power supply. Boomer audio power amplifiers were designed specifically to provide high quality output power with a minimal amount of external components using surface mount packaging. Since the LM4861 does not require output coupling capacitors, bootstrap capacitors, or snubber networks, it is optimally suited for low-power portable systems. The LM4861 features an externally controlled, low-power consumption shutdown mode, as well as an internal thermal shutdown protection mechanism. The unity-gain stable LM4861 can be configured by external gain-setting resistors for differential gains of up to 10 without the use of external compensation components. Higher gains may be achieved with suitable compensation.
Features
- No output coupling capacitors, bootstrap capacitors, or snubber circuits are necessary
- Small Outline (SOP) packaging
- Compatible with PC power supplies
- Thermal shutdown protection circuitry
- Unity-gain stable
- External gain configuration capability
Applications
- Personal computers
- Portable consumer products
- Self-powered speakers
- Toys and games
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.191 | $ 0.96 |
| 50+ | $ 0.15 | $ 7.50 |
| 150+ | $ 0.1324 | $ 19.86 |
| 500+ | $ 0.1105 | $ 55.25 |
| 2,500+ | $ 0.1007 | $ 251.75 |
| 5,000+ | $ 0.0949 | $ 474.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | ESOP-8 | |
| Quiescent Current | 6.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.72% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | Enable/shutdown function | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 2.5V~5.5V | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 1.1Wx1@8Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 65dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4861 is a bridge-connected audio power amplifier capable of delivering 1.1w of continuous average power to an 8Ω load with 1% THD+N using a 5V power supply. Boomer audio power amplifiers were designed specifically to provide high quality output power with a minimal amount of external components using surface mount packaging. Since the LM4861 does not require output coupling capacitors, bootstrap capacitors, or snubber networks, it is optimally suited for low-power portable systems. The LM4861 features an externally controlled, low-power consumption shutdown mode, as well as an internal thermal shutdown protection mechanism. The unity-gain stable LM4861 can be configured by external gain-setting resistors for differential gains of up to 10 without the use of external compensation components. Higher gains may be achieved with suitable compensation.
Features
- No output coupling capacitors, bootstrap capacitors, or snubber circuits are necessary
- Small Outline (SOP) packaging
- Compatible with PC power supplies
- Thermal shutdown protection circuitry
- Unity-gain stable
- External gain configuration capability
Applications
- Personal computers
- Portable consumer products
- Self-powered speakers
- Toys and games
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



