LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2513ADBVR product image
  • TPS2513ADBVR thumbnail 1
  • TPS2513ADBVR thumbnail 2
  • TPS2513ADBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS2513ADBVRRoHS

Manufacturer
MPN
TPS2513ADBVR
LCSC Part #
C473910
Packaging
SOT-23-6
Customer #
Key Attributes
Charging IC SOT-23-6 Power Management - Specialized RoHS
Datasheetpdf iconTI TPS2513ADBVR
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3151$ 0.32
10+$ 0.3086$ 3.09
30+$ 0.3037$ 9.11
100+$ 0.2988$ 29.88
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerTI
PackagingSOT-23-6
TypeCharging IC
Operating Temperature-40℃~+125℃
Interface-
0V Battery Charge-
Type of Battery-
FeaturesUnder-voltage lockout
Quiescent Current155uA
Balance Current-
Charge Current - Max-
Voltage - Supply4.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS251xx devices are USB dedicated charging port (DCP) controllers. An auto-detect feature monitors USB data line voltage, and automatically provides the correct electrical signatures on the data lines to charge compliant devices among the following dedicated charging schemes:

  1. Divider 1 DCP, required to apply 2 V and 2.7 V on the D+ and D- Lines respectively (TPS2513, TPS2514)
  2. Divider 2 DCP, required to apply 2.7 V and 2 V on the D+ and D- Lines respectively (TPS2513, TPS2514)
  3. Divider 3 DCP, required to apply 2.7 V and 2.7 V on the D+ and D- Lines respectively (TPS2513A, TPS2514A)
  4. BC1.2 DCP, required to short the D+ Line to the D– Line
  5. Chinese Telecom Standard YD/T 1591-2009 Shorted Mode, required to short the D+ Line to the D- Line
  6. 1.2 V on both D+ and D– Lines

Features

AI Translation
  • Supports USB DCP Shorting D+ Line to D– Line per USB Battery Charging Specification, Revision 1.2 (BC1.2)
  • Supports Shorted Mode (Shorting D+ Line to D Line) per Chinese Telecommunication Industry Standard YD/T 1591-2009
  • Supports USB DCP Applying 2.7 V on D+ Line and 2 V on D- line (or USB DCP Applying 2 V on D+ Line and 2.7 V on D– Line) (TPS2513, TPS2514)
  • Supports USB DCP Applying 2.7 V on D+ Line and 2.7 V on D- Line (TPS2513A, TPS2514A)
  • Supports USB DCP Applying 1.2 V on D+ and D- Lines
  • Automatically Switch D+ and D- Lines Connections for an Attached Device
  • Dual USB Port Controller (TPS2513, TPS2513A)
  • Single USB Port Controller (TPS2514, TPS2514A)
  • Operating Range: 4.5 V to 5.5 V
  • Available in SOT23-6 Package

Applications

AI Translation
  • Vehicle USB Power Chargers
  • AC-DC Adapters with USB Ports
  • Other USB Chargers