TI OPA4180IDR
| Manufacturer | |
| MPN | OPA4180IDR |
| LCSC Part # | C473902 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | OPAx180 0.1-uV/C Drift, Low-Noise, Rail-to-Rail Output, 36-V, Zero-Drift Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 15uV | |
| Slew Rate | 0.8V/us | |
| Input Offset Current(Ios) | 3.4nA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Reverse-phase input protection;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Ib - Input Bias Current | 250pA | |
| Output Current | 18mA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 450uA | |
| Gain Bandwidth Product | 2MHz | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA180, OPA2180 and OPA4180 operational amplifiers (op amps) use TI's proprietary zero-drift techniques to simultaneously provide low offset voltage (75 μV), and near zero-drift over time and temperature. These miniature, high-precision, low quiescent-current op amps offer high input impedance and rail-to-rail output swing within 18 mV of the rails. The input common-mode range includes the negative rail. Single- or dual-supplies ranging from 4 V to 36 V (±2 V to ±18 V) can be used. The dual-channel version is offered in VSSOP-8 packages and SOIC-8 packages. The quad-channel version is offered in SOIC-14 and TSSOP-14 packages. The single and quad package offerings (OPA180 and OPA4180) are specified from -40°C to +125°C, and the dual package (OPA2180) is specified from -40°C to +105°C.
Features
- Low Offset Voltage: 75 μV (Maximum)
- Zero-Drift: 0.1 μV/°C
- Low Noise: 10 nV/√Hz
- Very Low 1/f Noise
- Excellent DC Precision:
- PSRR: 126 dB
- CMRR: 114 dB
- Open-Loop Gain (AOL): 120 dB
- Quiescent Current: 525 μA (Maximum)
- Wide Supply Range: ±2 V to ±18 V
- Rail-to-Rail Output: Input Includes Negative Rail
- Low Bias Current: 250 pA (Typical)
- RFI Filtered Inputs
- MicroSIZE Packages
Applications
- Bridge Amplifiers
- Strain Gauges
- Test Equipment
- Transducer Applications
- Temperature Measurement
- Electronic Scales
- Medical Instrumentation
- Resister Thermal Detectors
- Precision Active Filters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.101 | $ 4.10 |
| 10+ | $ 3.5108 | $ 35.11 |
| 30+ | $ 3.0083 | $ 90.25 |
| 100+ | $ 2.6538 | $ 265.38 |
| 500+ | $ 2.4896 | $ 1244.80 |
| 1,000+ | $ 2.4148 | $ 2414.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 15uV | |
| Slew Rate | 0.8V/us | |
| Input Offset Current(Ios) | 3.4nA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Reverse-phase input protection;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Ib - Input Bias Current | 250pA | |
| Output Current | 18mA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 450uA | |
| Gain Bandwidth Product | 2MHz | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA180, OPA2180 and OPA4180 operational amplifiers (op amps) use TI's proprietary zero-drift techniques to simultaneously provide low offset voltage (75 μV), and near zero-drift over time and temperature. These miniature, high-precision, low quiescent-current op amps offer high input impedance and rail-to-rail output swing within 18 mV of the rails. The input common-mode range includes the negative rail. Single- or dual-supplies ranging from 4 V to 36 V (±2 V to ±18 V) can be used. The dual-channel version is offered in VSSOP-8 packages and SOIC-8 packages. The quad-channel version is offered in SOIC-14 and TSSOP-14 packages. The single and quad package offerings (OPA180 and OPA4180) are specified from -40°C to +125°C, and the dual package (OPA2180) is specified from -40°C to +105°C.
Features
- Low Offset Voltage: 75 μV (Maximum)
- Zero-Drift: 0.1 μV/°C
- Low Noise: 10 nV/√Hz
- Very Low 1/f Noise
- Excellent DC Precision:
- PSRR: 126 dB
- CMRR: 114 dB
- Open-Loop Gain (AOL): 120 dB
- Quiescent Current: 525 μA (Maximum)
- Wide Supply Range: ±2 V to ±18 V
- Rail-to-Rail Output: Input Includes Negative Rail
- Low Bias Current: 250 pA (Typical)
- RFI Filtered Inputs
- MicroSIZE Packages
Applications
- Bridge Amplifiers
- Strain Gauges
- Test Equipment
- Transducer Applications
- Temperature Measurement
- Electronic Scales
- Medical Instrumentation
- Resister Thermal Detectors
- Precision Active Filters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



