Slkor BCP68-25
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | BCP68-25 |
| LCSC Part # | C473809 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 20V 1A SOT-223 |
| Description | 1.35W 20V 1A NPN SOT-223 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0816 | $ 0.41 |
50+ | $ 0.0653 | $ 3.27 |
150+ | $ 0.0571 | $ 8.57 |
1,000+ | $ 0.051 | $ 51.00 |
2,000+ | $ 0.0461 | $ 92.20 |
5,000+ | $ 0.0436 | $ 218.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$