LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GCE50DHRN product image
Images for reference only

Sullins GCE50DHRN

Manufacturer
MPN
GCE50DHRN
LCSC Part #
C4737471
Packaging
P=1mm
Customer #
Key Attributes
1mm 100P Clamping plate P=1mm Edgeboard Connectors RoHS
DatasheetSullins GCE50DHRN
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.8508$ 12.85
200+$ 4.974$ 994.80
500+$ 4.7989$ 2399.45
1,000+$ 4.713$ 4713.00
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=1mm
Pitch1mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins100P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.