ADI LT4422AV#TRPBF
| Manufacturer | |
| MPN | LT4422AV#TRPBF |
| LCSC Part # | C47361577 |
| Packaging | LDFN-10(2x3) |
| Customer # | |
| Key Attributes | LDFN-10(2x3) OR Controllers, Ideal Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | ADI | |
| Packaging | LDFN-10(2x3) | |
| Function | Reverse current blocking;Reverse polarity protection;With enable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a 1.9V to 28V ideal diode with an integrated P-channel MOSFET. When enabled, its 15mV forward voltage regulation minimizes power dissipation while improving operating margin and efficiency compared to Schottky diodes. It enables easy power "OR-ing" to enhance system reliability and prevent reverse conduction. When disabled, the device blocks up to 28V at the output while exhibiting a leakage current of less than 1μA (typical) — an improvement of several orders of magnitude over typical Schottky diodes — thereby extending battery life. Fast output-to-input reverse bias detection minimizes reverse current, preventing unwanted charging of the input battery. When the device is in shutdown or reverse-biased state, its open-drain status output pin is pulled low.
Features
- Internal 50mΩ power path
- Wide operating voltage range: 1.9V to 28V
- Reverse current protection
- Quiescent current as low as 10μA
- Fast 3μs response to load transients
- Shutdown current as low as 500nA
- Seamless switching in diode-OR logic applications
- 10-pin (3×2×0.75mm) LDFN package
Applications
- Schottky diode replacement
- Diode-OR logic connection for battery and wall adapter
- Diode-OR logic connection for backup battery
- Industrial and consumer handheld device applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.1788$ 9.4663 | $ 9.47 |
| 10+ | $ 9.9565$ 9.2596 | $ 92.60 |
| 30+ | $ 9.8073$ 9.1208 | $ 273.62 |
| 100+ | $ 9.6596$ 8.9835 | $ 898.35 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | ADI | |
| Packaging | LDFN-10(2x3) | |
| Function | Reverse current blocking;Reverse polarity protection;With enable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a 1.9V to 28V ideal diode with an integrated P-channel MOSFET. When enabled, its 15mV forward voltage regulation minimizes power dissipation while improving operating margin and efficiency compared to Schottky diodes. It enables easy power "OR-ing" to enhance system reliability and prevent reverse conduction. When disabled, the device blocks up to 28V at the output while exhibiting a leakage current of less than 1μA (typical) — an improvement of several orders of magnitude over typical Schottky diodes — thereby extending battery life. Fast output-to-input reverse bias detection minimizes reverse current, preventing unwanted charging of the input battery. When the device is in shutdown or reverse-biased state, its open-drain status output pin is pulled low.
Features
- Internal 50mΩ power path
- Wide operating voltage range: 1.9V to 28V
- Reverse current protection
- Quiescent current as low as 10μA
- Fast 3μs response to load transients
- Shutdown current as low as 500nA
- Seamless switching in diode-OR logic applications
- 10-pin (3×2×0.75mm) LDFN package
Applications
- Schottky diode replacement
- Diode-OR logic connection for battery and wall adapter
- Diode-OR logic connection for backup battery
- Industrial and consumer handheld device applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



