TI CD74HC4067PWR
| Manufacturer | |
| MPN | CD74HC4067PWR |
| LCSC Part # | C47361296 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 16 240Ω@4.5V 2V~6V TSSOP-24 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 16 | |
| Ron | 240Ω@4.5V | |
| Voltage - Supply | 2V~6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 756
756 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2105$ 1.1621 | $ 1.16 |
| 10+ | $ 1.0158$ 0.9752 | $ 9.75 |
| 30+ | $ 0.9087$ 0.8724 | $ 26.17 |
| 100+ | $ 0.787$ 0.7556 | $ 75.56 |
| 500+ | $ 0.7335$ 0.7042 | $ 352.10 |
| 1,000+ | $ 0.7091$ 0.6808 | $ 680.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 16 | |
| Ron | 240Ω@4.5V | |
| Voltage - Supply | 2V~6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



