MIRACLE POWER MP4810(SL)(T1)-G(B)
| Manufacturer |
MIRACLE POWER
Asian Brands |
| Mfr. Part # | MP4810(SL)(T1)-G(B) |
| LCSC Part # | C47361238 |
| Package | SMD-8P |
| Customer # | |
| Description | 50mA 5V 1.3V 3V~30V DC SMD-8P Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | MIRACLE POWER | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
11
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4541 | $ 0.45 |
10+ | $ 0.3589 | $ 3.59 |
30+ | $ 0.3192 | $ 9.58 |
100+ | $ 0.2684 | $ 26.84 |
500+ | $ 0.2461 | $ 123.05 |
1,000+ | $ 0.2334 | $ 233.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$