MIRACLE POWER MPCM501(T1)-GV
| Manufacturer |
MIRACLE POWER
Asian Brands |
| Mfr. Part # | MPCM501(T1)-GV |
| LCSC Part # | C47361222 |
| Package | SOP-5 |
| Customer # | |
| Key Attributes | SOP5, 1Mbit/s High Speed Transistor Photo Coupler |
| Description | 8mA 5V 1.45V DC SOP-5 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | MIRACLE POWER | |
| Package | SOP-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3036 | $ 1.52 |
50+ | $ 0.2405 | $ 12.03 |
150+ | $ 0.2134 | $ 32.01 |
500+ | $ 0.1797 | $ 89.85 |
3,000+ | $ 0.1647 | $ 494.10 |
6,000+ | $ 0.1557 | $ 934.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$