MIRACLE POWER MS0004B
| Manufacturer |
MIRACLE POWER
Asian Brands |
| Mfr. Part # | MS0004B |
| LCSC Part # | C47361201 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 120A TO-263 |
| Description | N-Channel 100V 120A 312W Surface Mount TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5354 | $ 0.54 |
10+ | $ 0.4241 | $ 4.24 |
30+ | $ 0.3774 | $ 11.32 |
100+ | $ 0.3177 | $ 31.77 |
500+ | $ 0.2919 | $ 145.95 |
800+ | $ 0.2758 | $ 220.64 |
Standard Packaging 800/Full
Reel | ||