MIRACLE POWER MS8003L
| Manufacturer | MIRACLE POWERAsian Brands |
| MPN | MS8003L |
| LCSC Part # | C47361196 |
| Packaging | TOLL-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 383A TOLL-8 |
| Datasheet | MIRACLE POWER MS8003L |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Packaging | TOLL-8 | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 383A | |
| Ciss-Input Capacitance | 13.65nF | |
| Pd - Power Dissipation | 357W | |
| Reverse Transfer Capacitance (Crss) | 110pF | |
| RDS(on) | 1.3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 200nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Packaging | TOLL-8 | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 383A | |
| Ciss-Input Capacitance | 13.65nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 357W | |
| Reverse Transfer Capacitance (Crss) | 110pF | |
| RDS(on) | 1.3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 200nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 80V, 383A, RDS(on)(Typ.) = 1.0mΩ @ VGS = 10V
- Excellent RDS(on) and Low Gate Charge
- Halogen-free; RoHS-compliant
- 100% EAS Guaranteed
Applications
AI Translation
- Load Switch
- PWM Application
- Power Management
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0707$ 1.0172 | $ 1.02 |
| 10+ | $ 0.892$ 0.8474 | $ 8.47 |
| 30+ | $ 0.8026$ 0.7625 | $ 22.88 |
| 100+ | $ 0.7133$ 0.6777 | $ 67.77 |
| 500+ | $ 0.6613$ 0.6283 | $ 314.15 |
| 1,000+ | $ 0.6337$ 0.6021 | $ 602.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Packaging | TOLL-8 | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 383A | |
| Ciss-Input Capacitance | 13.65nF | |
| Pd - Power Dissipation | 357W | |
| Reverse Transfer Capacitance (Crss) | 110pF | |
| RDS(on) | 1.3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 200nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Packaging | TOLL-8 | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 383A | |
| Ciss-Input Capacitance | 13.65nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 357W | |
| Reverse Transfer Capacitance (Crss) | 110pF | |
| RDS(on) | 1.3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 200nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 80V, 383A, RDS(on)(Typ.) = 1.0mΩ @ VGS = 10V
- Excellent RDS(on) and Low Gate Charge
- Halogen-free; RoHS-compliant
- 100% EAS Guaranteed
Applications
AI Translation
- Load Switch
- PWM Application
- Power Management
C47361196 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MS8003L-TOLL8 | MSKSEMI | Similar | TOLL-8 | 2,406 | $1.4075 $1.4815 | ||
| XRS400N08TL | XNRUSEMI | Similar | TOLL-8L | 711 | $ 1.1112 | ||
| AUR014N10 | ANHI | Similar | TOLL | 1,621 | $1.9475 $2.05 | ||
| MOT1112T | MOT | Similar | TOLL-8 | 2 | $ 1.8748 | ||
| SP010N01AGHTO | Siliup | Similar | TOLL | 1,945 | $ 1.7036 |



