MIRACLE POWER MP4810-G(B)
| Manufacturer | MIRACLE POWERAsian Brands |
| MPN | MP4810-G(B) |
| LCSC Part # | C47361131 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 50mA 5V 1.3V 3V~30V DC DIP-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | MIRACLE POWER | |
| Packaging | DIP-8 | |
| Power Dissipation | 210mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 200ns | |
| High Level Delay Time | 200ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.3V | |
| Voltage - Supply | 3V~30V | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current(If) | 16mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 33
33 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2721$ 0.2585 | $ 0.26 |
| 10+ | $ 0.2656$ 0.2524 | $ 2.52 |
| 45+ | $ 0.2624$ 0.2493 | $ 11.22 |
| 90+ | $ 0.2576$ 0.2448 | $ 22.03 |
Standard Packaging45/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



