MIRACLE POWER MP3120-G(B)
| Manufacturer |
MIRACLE POWER
Asian Brands |
| Mfr. Part # | MP3120-G(B) |
| LCSC Part # | C47361126 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | DIP8, DC Input, 2.5A, Gate Driver Photo Coupler |
| Description | 2.5A 5V 15V~30V 70ns 30ns 1.36V DIP-8 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | MIRACLE POWER | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1949 | $ 0.97 |
50+ | $ 0.1906 | $ 9.53 |
135+ | $ 0.1877 | $ 25.34 |
495+ | $ 0.1849 | $ 91.53 |
Standard Packaging 45/Full
Tube | ||