LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MIRACLE POWER MP3150-G(B) product image
  • MP3150-G(B) thumbnail 1
  • MP3150-G(B) thumbnail 2
  • MP3150-G(B) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MIRACLE POWER MP3150-G(B)RoHS

Manufacturer
MIRACLE POWERAsian Brands
MPN
MP3150-G(B)
LCSC Part #
C47361125
Packaging
DIP-8
Customer #
Key Attributes
DIP8, DC Input, 1.0A, Gate Driver Photo Coupler
Datasheetpdf iconMIRACLE POWER MP3150-G(B)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerMIRACLE POWER
PackagingDIP-8
Power Dissipation295mW
FeaturesUnder-voltage lockout with hysteresis;Rail-to-rail output
Output Current800mA
Operating Temperature-40℃~+110℃
Reverse Voltage5V
Voltage - Supply15V~30V
Rise Time8ns
Fall Time4ns
CMTI(kV/us)20kV/us
Propagation Delay(tpd)130ns;90ns
Load TypeMOSFET;IGBT
Voltage - Forward(Vf)1.36V
Isolation Voltage(Vrms)5kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging45
Sales UnitPiece
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.279$ 0.2651$ 0.27
10+$ 0.2741$ 0.2604$ 2.60
45+$ 0.2693$ 0.2559$ 11.52
90+$ 0.2661$ 0.2528$ 22.75
Standard Packaging45/Full Tube
Better price for more quantity?
$