MIRACLE POWER MPC3063-GV
| Manufacturer |
MIRACLE POWER
Asian Brands |
| Mfr. Part # | MPC3063-GV |
| LCSC Part # | C47361116 |
| Package | DIP-6 |
| Customer # | |
| Key Attributes | DIP6, DC Input, Zero-Corss Photo TRIAC Optocoupler |
| Description | 60mA 1.4V DIP-6 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | MIRACLE POWER | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1941 | $ 0.97 |
50+ | $ 0.1537 | $ 7.69 |
130+ | $ 0.1364 | $ 17.73 |
520+ | $ 0.1149 | $ 59.75 |
2,080+ | $ 0.1053 | $ 219.02 |
4,160+ | $ 0.0995 | $ 413.92 |
Standard Packaging 65/Full
Tube | ||
Better price for more quantity?
$