LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
WUXI TOP 6N139-SMD8 product image
  • 6N139-SMD8 thumbnail 1
  • 6N139-SMD8 thumbnail 2
  • 6N139-SMD8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WUXI TOP 6N139-SMD8RoHS

Manufacturer
WUXI TOPAsian Brands
MPN
6N139-SMD8
LCSC Part #
C47361087
Packaging
SMD-8P
Customer #
Key Attributes
18V 50mA 5V 1.1V DC SMD-8P Logic Output Optoisolators RoHS
Datasheetpdf iconWUXI TOP 6N139-SMD8
In-Stock: 723
723 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.481$ 0.4329$ 0.43
10+$ 0.4294$ 0.3865$ 3.87
30+$ 0.4036$ 0.3633$ 10.90
100+$ 0.3777$ 0.3400$ 34.00
500+$ 0.3616$ 0.3255$ 162.75
1,000+$ 0.3535$ 0.3182$ 318.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerWUXI TOP
PackagingSMD-8P
Power Dissipation100mW
Load Voltage18V
Output Current50mA
Low Level Delay Time25us
High Level Delay Time60us
Features-
Reverse Voltage5V
Voltage - Forward(Vf)1.1V
Current transfer ratio400%
Forward Current(If)20mA
Operating Temperature-40℃~+85℃
CMTI(kV/us)10kV/us
Number of Channels1
Isolation Voltage(Vrms)5kV
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

6N139 is a single-channel high-speed optocoupler consisting of an 850nm AlGaAs LED optically coupled to a high-speed photodetector. Separate connections for the photodiode bias and the output transistor collector reduce the base-collector capacitance, making it 100 times faster than conventional phototransistor couplers. The device is available in an 8-pin package.

Features

AI Translation
  • High current transfer ratio: typical value 2000%
  • Low input current requirement: 0.5mA, high output current: 60mA
  • Current transfer ratio guaranteed range: 0~70℃
  • High transient common mode rejection: 10 KV/μsec
  • Compliant with reinforced insulation standards
  • Safety standards compliance: UL 1577, VDE DIN EN60747-5-5 (VDE 0884-5), CQC

Applications

AI Translation
  • Digital logic ground isolation
  • Low input current line receiver
  • Telephone ring detector
  • EIA-RS-232C line receiver
  • Current loop receiver