FANGCHENG FCH0650-2R2M
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FCH0650-2R2M |
| LCSC Part # | C47361075 |
| Package | SMD,7.5x6.8mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 9A 12mΩ SMD,7.5x6.8mm |
| Description | 9A 2.2uH ±20% 11A 12mΩ Molded Inductor SMD,7.5x6.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Package | SMD,7.5x6.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
605
605
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1556 | $ 0.78 |
50+ | $ 0.1218 | $ 6.09 |
150+ | $ 0.1074 | $ 16.11 |
1,000+ | $ 0.0893 | $ 89.30 |
2,000+ | $ 0.0813 | $ 162.60 |
5,000+ | $ 0.0764 | $ 382.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$