LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2F120MT5E product image
  • 1210W2F120MT5E thumbnail 1
  • 1210W2F120MT5E thumbnail 2
  • 1210W2F120MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2F120MT5E

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2F120MT5E
LCSC Part #
C473599
Packaging
1210
Customer #
Key Attributes
RES 12mΩ ±1% 500mW 1210
DatasheetUNI-ROYAL 1210W2F120MT5E
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,100
3,100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0183$ 0.18
100+$ 0.0146$ 1.46
300+$ 0.0125$ 3.75
1,000+$ 0.0112$ 11.20
5,000+$ 0.0089$ 44.50
10,000+$ 0.0083$ 83.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance12mΩ
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±1500ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CS07W2F120MT5EUNI-ROYALSimilar12100$ 0.0727
View and Compare All Alternative Parts.