DOWO CD4052-DW
| Manufacturer | DOWOAsian Brands |
| MPN | CD4052-DW |
| LCSC Part # | C47355696 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Dual 4-to-1 analog switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | DOWO | |
| Packaging | SOP-16 | |
| Operating Temperature | - | |
| Features | Level shifting | |
| Voltage - Supply | 5V~15V | |
| Ron | 100Ω | |
| Number of Channels | 2 | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD405X series analog switches are digitally-controlled multiplexing and demultiplexing analog switches featuring low on-resistance and extremely low off-state leakage current. The digital control signal voltage range is 4.5V to 18V, capable of handling analog signals with a peak-to-peak amplitude of up to 18V. For example, with VDD = +5V, VSS = 0V, and VEE = -13.5V, a 0V to 5V digital signal can control analog signals ranging from -13.5V to 4.5V. Throughout the entire supply voltage range of VDD-VSS and VDD-VEE, this switch series exhibits extremely low quiescent power consumption. The CD4052 is a differential 4-channel multiplexer/demultiplexer featuring two binary control inputs (A and B) and an INH input for each 4-to-1 switch group. The two binary signals select any one of the four analog channels to be turned on. When a logic "1" is applied to the INH input, all channels of both 4-to-1 switch groups are disabled; when a logic "0" is applied, all channels are enabled.
Features
- Wide voltage range for digital control and analog signal transmission: 4.5V ~ 18V for digital signals, up to 18V for analog signals.
- Low on-resistance: 100Ω at VDD-VEE = 15V with signal greater than 15Vpp.
- Very low quiescent power dissipation.
- High off-state resistance.
- Logic level shifting via 4.5V ~ 18V digital address signals to switch 18Vpp analog signals.
- Built-in binary address decoder.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0976 | $ 0.49 |
| 50+ | $ 0.0769 | $ 3.85 |
| 150+ | $ 0.0665 | $ 9.98 |
| 500+ | $ 0.0588 | $ 29.40 |
| 2,500+ | $ 0.0538 | $ 134.50 |
| 5,000+ | $ 0.0507 | $ 253.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | DOWO | |
| Packaging | SOP-16 | |
| Operating Temperature | - | |
| Features | Level shifting | |
| Voltage - Supply | 5V~15V | |
| Ron | 100Ω | |
| Number of Channels | 2 | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD405X series analog switches are digitally-controlled multiplexing and demultiplexing analog switches featuring low on-resistance and extremely low off-state leakage current. The digital control signal voltage range is 4.5V to 18V, capable of handling analog signals with a peak-to-peak amplitude of up to 18V. For example, with VDD = +5V, VSS = 0V, and VEE = -13.5V, a 0V to 5V digital signal can control analog signals ranging from -13.5V to 4.5V. Throughout the entire supply voltage range of VDD-VSS and VDD-VEE, this switch series exhibits extremely low quiescent power consumption. The CD4052 is a differential 4-channel multiplexer/demultiplexer featuring two binary control inputs (A and B) and an INH input for each 4-to-1 switch group. The two binary signals select any one of the four analog channels to be turned on. When a logic "1" is applied to the INH input, all channels of both 4-to-1 switch groups are disabled; when a logic "0" is applied, all channels are enabled.
Features
- Wide voltage range for digital control and analog signal transmission: 4.5V ~ 18V for digital signals, up to 18V for analog signals.
- Low on-resistance: 100Ω at VDD-VEE = 15V with signal greater than 15Vpp.
- Very low quiescent power dissipation.
- High off-state resistance.
- Logic level shifting via 4.5V ~ 18V digital address signals to switch 18Vpp analog signals.
- Built-in binary address decoder.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

