DOWO CD4051-DW
| Manufacturer | DOWOAsian Brands |
| MPN | CD4051-DW |
| LCSC Part # | C47355695 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 5V~15V 1 80Ω SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | DOWO | |
| Packaging | SOP-16 | |
| Features | Level shifting | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 5V~15V | |
| Number of Channels | 1 | |
| Ron | 80Ω | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD405X series analog switches use digital signals to control multiplexing or selection of analog switches, featuring low on-resistance and extremely low off-state leakage current. Digital signal amplitudes of 4.5V to 18V can control analog signals with a peak-to-peak value of 18V. These switch circuits exhibit extremely low quiescent power consumption across the entire supply range of VDD-VSS and VDD-VEE. The CD4051 is an 8-to-1 analog switch with three binary control inputs (A, B, C) and one INH input. These three binary signals can select any one of eight analog channels to conduct. When the INH input is high, all analog channels are disabled; when low, all channels are enabled.
Features
- Wide digital control and analog signal voltage range: digital 4.5V ~ 18V, analog 18V
- Low on-resistance: 80Ω (when VDD-VEE=15V, signal greater than 15Vpp)
- Ultra-low quiescent power consumption
- High off-state resistance
- Logic level translation via 4.5V ~ 18V digital address signals to switch 18Vpp analog signals
- Built-in binary address decoder
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0976 | $ 0.49 |
| 50+ | $ 0.0769 | $ 3.85 |
| 150+ | $ 0.0665 | $ 9.98 |
| 500+ | $ 0.0588 | $ 29.40 |
| 2,500+ | $ 0.0538 | $ 134.50 |
| 5,000+ | $ 0.0507 | $ 253.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | DOWO | |
| Packaging | SOP-16 | |
| Features | Level shifting | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 5V~15V | |
| Number of Channels | 1 | |
| Ron | 80Ω | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD405X series analog switches use digital signals to control multiplexing or selection of analog switches, featuring low on-resistance and extremely low off-state leakage current. Digital signal amplitudes of 4.5V to 18V can control analog signals with a peak-to-peak value of 18V. These switch circuits exhibit extremely low quiescent power consumption across the entire supply range of VDD-VSS and VDD-VEE. The CD4051 is an 8-to-1 analog switch with three binary control inputs (A, B, C) and one INH input. These three binary signals can select any one of eight analog channels to conduct. When the INH input is high, all analog channels are disabled; when low, all channels are enabled.
Features
- Wide digital control and analog signal voltage range: digital 4.5V ~ 18V, analog 18V
- Low on-resistance: 80Ω (when VDD-VEE=15V, signal greater than 15Vpp)
- Ultra-low quiescent power consumption
- High off-state resistance
- Logic level translation via 4.5V ~ 18V digital address signals to switch 18Vpp analog signals
- Built-in binary address decoder
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



