DOWO LM2904-DW
| Manufacturer | DOWOAsian Brands |
| MPN | LM2904-DW |
| LCSC Part # | C47355692 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Industrial-grade dual operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DOWO | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 250nA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 350uA | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Industry-standard dual operational amplifier, operable from single or dual supply. Features high gain, internal frequency compensation, low offset voltage, and wide supply voltage range. Operates from 3.0V to 36V supply voltage with common-mode input voltage range extending down to the negative supply. Excellent temperature stability suits most application requirements. Available in SOP8 and DIP8 packages.
Features
- Wide supply voltage range: 3 ~ 32 V
- Wide operating temperature range: -40 ~ +125 ℃
- Quiescent current: 350 uA/Amp
- Internal frequency compensation
- Low input offset voltage: 3mV (typical)
- Gain bandwidth product: 1MHz
- Slew rate: 0.3 V/μs
Applications
- DC gain module
- Power supplies and mobile chargers
- Programmable logic controllers
- Motor control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0796 | $ 0.40 |
| 50+ | $ 0.0618 | $ 3.09 |
| 150+ | $ 0.0529 | $ 7.94 |
| 500+ | $ 0.0462 | $ 23.10 |
| 2,500+ | $ 0.042 | $ 105.00 |
| 4,000+ | $ 0.0393 | $ 157.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DOWO | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 250nA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 350uA | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Industry-standard dual operational amplifier, operable from single or dual supply. Features high gain, internal frequency compensation, low offset voltage, and wide supply voltage range. Operates from 3.0V to 36V supply voltage with common-mode input voltage range extending down to the negative supply. Excellent temperature stability suits most application requirements. Available in SOP8 and DIP8 packages.
Features
- Wide supply voltage range: 3 ~ 32 V
- Wide operating temperature range: -40 ~ +125 ℃
- Quiescent current: 350 uA/Amp
- Internal frequency compensation
- Low input offset voltage: 3mV (typical)
- Gain bandwidth product: 1MHz
- Slew rate: 0.3 V/μs
Applications
- DC gain module
- Power supplies and mobile chargers
- Programmable logic controllers
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



