DOWO LM324-DW
| Produttore | DOWOAsian Brands |
| Cod. Prod. | LM324-DW |
| Cod. LCSC | C47355689 |
| Imballo | SOP-14 |
| Numero Cliente | |
| Attr. chiave | IC OPAMP GP 4 CIRCUIT SOP-14 |
| Scheda Tecnica | DOWO LM324-DW |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | DOWO | |
| Imballo | SOP-14 | |
| Output Current | 35mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 800uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -16V~-1.5V;1.5V~16V | |
| Single Supply | 3V~32V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | DOWO | |
| Imballo | SOP-14 | |
| Output Current | 35mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 800uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -16V~-1.5V;1.5V~16V | |
| Single Supply | 3V~32V |
Descrizione
The LM324 is a quad low-power differential operational amplifier supporting single or dual supply operation. The device features high open-loop gain, internal frequency compensation, wide common-mode input range, good temperature stability, and output short-circuit protection. Operating voltage range spans from 3.0V to 32V. The common-mode input range includes the negative supply voltage, eliminating the need for external biasing circuits. The output voltage range also includes the negative supply voltage. The device is available in SOP14 and DIP14 packages.
Caratteristiche
- Internal frequency compensation
- Output short-circuit protection
- Quad independent op-amps
- Single-supply voltage range: 3V~32V
- Dual-supply voltage range: ±1.5V~±16V
- Unity-gain bandwidth: 1.2MHz
Applicazioni
- Sensor signal amplifier
- DC gain
- Audio amplifier
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | DOWO | |
| Imballo | SOP-14 | |
| Output Current | 35mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 800uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -16V~-1.5V;1.5V~16V | |
| Single Supply | 3V~32V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | DOWO | |
| Imballo | SOP-14 | |
| Output Current | 35mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 800uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -16V~-1.5V;1.5V~16V | |
| Single Supply | 3V~32V |
Descrizione
The LM324 is a quad low-power differential operational amplifier supporting single or dual supply operation. The device features high open-loop gain, internal frequency compensation, wide common-mode input range, good temperature stability, and output short-circuit protection. Operating voltage range spans from 3.0V to 32V. The common-mode input range includes the negative supply voltage, eliminating the need for external biasing circuits. The output voltage range also includes the negative supply voltage. The device is available in SOP14 and DIP14 packages.
Caratteristiche
- Internal frequency compensation
- Output short-circuit protection
- Quad independent op-amps
- Single-supply voltage range: 3V~32V
- Dual-supply voltage range: ±1.5V~±16V
- Unity-gain bandwidth: 1.2MHz
Applicazioni
- Sensor signal amplifier
- DC gain
- Audio amplifier
C47355689 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



