LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
UNI-ROYAL 0201WMF0000TEE product image
  • 0201WMF0000TEE thumbnail 1
  • 0201WMF0000TEE thumbnail 2
  • 0201WMF0000TEE thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

UNI-ROYAL 0201WMF0000TEERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0201WMF0000TEE
LCSC Part #
C473473
Packaging
0201
Customer #
Key Attributes
RES 0Ω ±1% 50mW 0201
Datasheetpdf iconUNI-ROYAL 0201WMF0000TEE
In-Stock: 2,100
2,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0009$ 0.09
1,000+$ 0.0007$ 0.70
3,000+$ 0.0006$ 1.80
45,000+$ 0.0005$ 22.50
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0201
Power(Watts)50mW
Resistance
Operating Temperature-55℃~+155℃
Voltage Rating25V
TypeThick Film Resistor
Temperature Coefficient-
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece