LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng SMBJ200A product image
  • SMBJ200A thumbnail 1
  • SMBJ200A thumbnail 2
  • SMBJ200A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng SMBJ200ARoHS

Manufacturer
baochengAsian Brands
MPN
SMBJ200A
LCSC Part #
C47345840
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 200VWM 324VC SMB(DO-214AA)
Datasheetpdf iconbaocheng SMBJ200A
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0431$ 0.0410$ 0.41
100+$ 0.0338$ 0.0322$ 3.22
300+$ 0.0291$ 0.0277$ 8.31
3,000+$ 0.0256$ 0.0244$ 73.20
6,000+$ 0.0228$ 0.0217$ 130.20
9,000+$ 0.0214$ 0.0204$ 183.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufacturerbaocheng
PackagingSMB(DO-214AA)
Clamping Voltage324V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)1.9A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown247V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)200V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application, optimized board space
  • Low profile package
  • Built-in strain relief structure
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability: 600W peak pulse power at 10/1000μs waveform, 0.01% duty cycle
  • Fast response time
  • Typical reverse leakage current I_R < 1μA above 10V
  • High-temperature soldering: 260℃/10s at terminals
  • Plastic package meets UL 94V-0 flammability rating
  • J-STD-020 compliant, MSL Level 1
  • Safety certifications: UL file E244458, IEC61000-4-2 compliant, ESD protection up to 30kV air discharge and 30kV contact discharge

Applications

AI Translation
  • I/O Interface
  • Low-frequency signal transmission lines
  • AC/DC power supplies