LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng SMBJ24CA product image
  • SMBJ24CA thumbnail 1
  • SMBJ24CA thumbnail 2
  • SMBJ24CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng SMBJ24CARoHS

Manufacturer
baochengAsian Brands
MPN
SMBJ24CA
LCSC Part #
C47345831
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 24VWM 38.9VC SMB(DO-214AA)
Datasheetpdf iconbaocheng SMBJ24CA
In-Stock: 2,960
2,960 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0403$ 0.0383$ 0.38
100+$ 0.0316$ 0.0301$ 3.01
300+$ 0.0272$ 0.0259$ 7.77
3,000+$ 0.024$ 0.0228$ 68.40
6,000+$ 0.0214$ 0.0204$ 122.40
9,000+$ 0.02$ 0.0190$ 171.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufacturerbaocheng
PackagingSMB(DO-214AA)
Clamping Voltage38.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)15.5A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Voltage - Breakdown29.5V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Features

AI Translation
  • Surface mount application, optimized board space
  • Low profile package
  • Built-in strain relief structure
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability: 600W peak pulse power at 10/1000μs waveform, 0.01% duty cycle
  • Fast response time
  • Typical reverse leakage current I_R < 1μA above 10V
  • High-temperature soldering: 260℃/10s at terminals
  • Plastic package meets UL 94V-0 flammability rating
  • J-STD-020 compliant, MSL Level 1
  • Safety certifications: UL file E244458, IEC61000-4-2 compliant, ESD protection up to 30kV air discharge and 30kV contact discharge

Applications

AI Translation
  • I/O Interface
  • Low-frequency signal transmission lines
  • AC/DC power supplies