baocheng SMBJ18CA
| Manufacturer | baochengAsian Brands |
| MPN | SMBJ18CA |
| LCSC Part # | C47345828 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 18VWM 29.2VC SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.6A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 22.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low profile package
- Built-in strain relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability: 600W peak pulse power at 10/1000μs waveform, 0.01% duty cycle
- Fast response time
- Typical reverse leakage current I_R < 1μA above 10V
- High-temperature soldering: 260℃/10s at terminals
- Plastic package meets UL 94V-0 flammability rating
- J-STD-020 compliant, MSL Level 1
- Safety certifications: UL file E244458, IEC61000-4-2 compliant, ESD protection up to 30kV air discharge and 30kV contact discharge
Applications
AI Translation
- I/O Interface
- Low-frequency signal transmission lines
- AC/DC power supplies
In-Stock: 2,720
2,720 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0403$ 0.0383 | $ 0.38 |
| 100+ | $ 0.0316$ 0.0301 | $ 3.01 |
| 300+ | $ 0.0272$ 0.0259 | $ 7.77 |
| 3,000+ | $ 0.024$ 0.0228 | $ 68.40 |
| 6,000+ | $ 0.0214$ 0.0204 | $ 122.40 |
| 9,000+ | $ 0.02$ 0.0190 | $ 171.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.6A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 22.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low profile package
- Built-in strain relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability: 600W peak pulse power at 10/1000μs waveform, 0.01% duty cycle
- Fast response time
- Typical reverse leakage current I_R < 1μA above 10V
- High-temperature soldering: 260℃/10s at terminals
- Plastic package meets UL 94V-0 flammability rating
- J-STD-020 compliant, MSL Level 1
- Safety certifications: UL file E244458, IEC61000-4-2 compliant, ESD protection up to 30kV air discharge and 30kV contact discharge
Applications
AI Translation
- I/O Interface
- Low-frequency signal transmission lines
- AC/DC power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



