baocheng SMAJ15CA
| Manufacturer | baochengAsian Brands |
| MPN | SMAJ15CA |
| LCSC Part # | C47345811 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 15VWM 24.4VC SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low profile package
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Fast response time
- Typical IR less than 1μA at above 10V
- High temperature soldering: 260°C/10 seconds at terminals
- Plastic package meets UL 94V-0 flammability rating
- Compliant with J-STD-020, MSL Level 1
- Compliant with IEC61000-4-2 ESD standard, 30KV air discharge, 30KV contact discharge
Applications
AI Translation
- I/O interfaces
- AC/DC power supplies
- Low-frequency signal transmission lines
In-Stock: 4,500
4,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0358$ 0.0341 | $ 0.68 |
| 200+ | $ 0.0276$ 0.0263 | $ 5.26 |
| 600+ | $ 0.023$ 0.0219 | $ 13.14 |
| 5,000+ | $ 0.0203$ 0.0193 | $ 96.50 |
| 10,000+ | $ 0.0179$ 0.0171 | $ 171.00 |
| 20,000+ | $ 0.0166$ 0.0158 | $ 316.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low profile package
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Fast response time
- Typical IR less than 1μA at above 10V
- High temperature soldering: 260°C/10 seconds at terminals
- Plastic package meets UL 94V-0 flammability rating
- Compliant with J-STD-020, MSL Level 1
- Compliant with IEC61000-4-2 ESD standard, 30KV air discharge, 30KV contact discharge
Applications
AI Translation
- I/O interfaces
- AC/DC power supplies
- Low-frequency signal transmission lines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



