LOWPOWER LP5312B6F
| Producent | LOWPOWERAsian Brands |
| Nr części prod. | LP5312B6F |
| Nr LCSC | C47345743 |
| Opak. | SOT-23-6 |
| Numer Klienta | |
| Klucz. cechy | 36V Over-Voltage Protection Switch with Fixed Over-Current Protection |
| Karta Katalogowa | LOWPOWER LP5312B6F |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Producent | LOWPOWER | |
| Opak. | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout;Output discharge function | |
| number of channels | 1 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 270mΩ | |
| Operating Voltage | 3V~5.5V | |
| Type | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Producent | LOWPOWER | |
| Opak. | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout;Output discharge function | |
| number of channels | 1 |
| Typ | Opis | |
|---|---|---|
| Control Input Logic | - | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 270mΩ | |
| Operating Voltage | 3V~5.5V | |
| Type | - |
Opis
LP5312 is a power switch device that provides multiple protections for systems and loads subject to high-current and input overvoltage conditions. The device integrates a 270mΩ MOSFET and operates over an input voltage range of 3.0V to 36V. When the voltage on VIN exceeds the overvoltage threshold, the overvoltage protection function disconnects VIN from VOUT. When the current reaches the threshold, the device turns off the power FET to prevent damage from excessive current. The device integrates thermal shutdown protection, which turns off the MOSFET when the temperature exceeds the threshold to prevent device damage. The device is available in space-saving SOT23-6 and DFN-8 packages.
Funkcje
- Input voltage withstand capability up to 36V
- On-resistance: 270mΩ
- Low quiescent current: 65μA
- Under-voltage lockout: 2.95V
- Overvoltage protection: 6.05V
- Integrated output discharge function
- Output short-circuit protection
- Thermal shutdown protection
- ESD protection: HBM 8kV, CDM 2kV
- Packages: SOT23-6 and DFN-8
Zastosowania
- E-cigarette devices
- Wearable devices
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Producent | LOWPOWER | |
| Opak. | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout;Output discharge function | |
| number of channels | 1 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 270mΩ | |
| Operating Voltage | 3V~5.5V | |
| Type | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Producent | LOWPOWER | |
| Opak. | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout;Output discharge function | |
| number of channels | 1 |
| Typ | Opis | |
|---|---|---|
| Control Input Logic | - | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 270mΩ | |
| Operating Voltage | 3V~5.5V | |
| Type | - |
Opis
LP5312 is a power switch device that provides multiple protections for systems and loads subject to high-current and input overvoltage conditions. The device integrates a 270mΩ MOSFET and operates over an input voltage range of 3.0V to 36V. When the voltage on VIN exceeds the overvoltage threshold, the overvoltage protection function disconnects VIN from VOUT. When the current reaches the threshold, the device turns off the power FET to prevent damage from excessive current. The device integrates thermal shutdown protection, which turns off the MOSFET when the temperature exceeds the threshold to prevent device damage. The device is available in space-saving SOT23-6 and DFN-8 packages.
Funkcje
- Input voltage withstand capability up to 36V
- On-resistance: 270mΩ
- Low quiescent current: 65μA
- Under-voltage lockout: 2.95V
- Overvoltage protection: 6.05V
- Integrated output discharge function
- Output short-circuit protection
- Thermal shutdown protection
- ESD protection: HBM 8kV, CDM 2kV
- Packages: SOT23-6 and DFN-8
Zastosowania
- E-cigarette devices
- Wearable devices
C47345743 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



