LOWPOWER LP4030HAQVF
| Manufacturer | LOWPOWERAsian Brands |
| MPN | LP4030HAQVF |
| LCSC Part # | C47345729 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 1-4 Cell 3A Battery Charger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | LOWPOWER | |
| Packaging | DFN-10-EP(3x3) | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overvoltage protection;Under-voltage lockout;Battery temperature monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 500uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~20V | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 3A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP4030H series are highly integrated switch-mode battery chargers for 1 to 4 cell Li-Ion and Li-Polymer batteries. The device supports an input voltage range of 4.5V to 20V with a charge current up to 3A. The BAT pin can withstand voltages up to 28V, designed to protect the device from voltage overshoot in battery application systems. The device provides multiple safety features for battery charging, including battery undervoltage/over-temperature protection, device junction over-temperature protection, and cycle-by-cycle inductor current limiting protection. When the input power supply capacity is insufficient to deliver the programmed charge current, the input voltage regulation loop reduces the charge current. The STAT output indicates the charging status. The LP4030H series is available in a DFN-10 (3×3mm) package.
Features
- Easy-to-use standalone 1- to 4-cell battery charger
- High input voltage switching charger
- Supports 4.5V to 20V input voltage, with 28V absolute maximum input voltage rating
- Maximum fast charge current: 3.0A
- Trickle charge current: 10% of fast charge current
- Termination current: 10% of fast charge current
- Up to 92% efficiency
- Input Dynamic Power Management for various input source capacities
- High integration
- Integrated reverse blocking and synchronous switching MOSFETs
- Charge current sensing
- Internal loop compensation
- Internal bootstrap diode
- Charge status indicator driver
- Supports complete charge cycle including trickle charge, CC/CV charging, charge termination, and recharge
- Protection features
- Input undervoltage lockout
- Overvoltage protection
- Cold/hot battery temperature protection
- Thermal shutdown protection
- Cycle-by-cycle current limit protection
Applications
- Wireless speakers
- Cordless power tools
- Gaming devices
- Portable media players
- Handheld battery-powered devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9832 | $ 0.98 |
| 10+ | $ 0.7985 | $ 7.99 |
| 30+ | $ 0.7054 | $ 21.16 |
| 100+ | $ 0.6138 | $ 61.38 |
| 500+ | $ 0.5588 | $ 279.40 |
| 1,000+ | $ 0.5313 | $ 531.30 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | LOWPOWER | |
| Packaging | DFN-10-EP(3x3) | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overvoltage protection;Under-voltage lockout;Battery temperature monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 500uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~20V | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 3A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP4030H series are highly integrated switch-mode battery chargers for 1 to 4 cell Li-Ion and Li-Polymer batteries. The device supports an input voltage range of 4.5V to 20V with a charge current up to 3A. The BAT pin can withstand voltages up to 28V, designed to protect the device from voltage overshoot in battery application systems. The device provides multiple safety features for battery charging, including battery undervoltage/over-temperature protection, device junction over-temperature protection, and cycle-by-cycle inductor current limiting protection. When the input power supply capacity is insufficient to deliver the programmed charge current, the input voltage regulation loop reduces the charge current. The STAT output indicates the charging status. The LP4030H series is available in a DFN-10 (3×3mm) package.
Features
- Easy-to-use standalone 1- to 4-cell battery charger
- High input voltage switching charger
- Supports 4.5V to 20V input voltage, with 28V absolute maximum input voltage rating
- Maximum fast charge current: 3.0A
- Trickle charge current: 10% of fast charge current
- Termination current: 10% of fast charge current
- Up to 92% efficiency
- Input Dynamic Power Management for various input source capacities
- High integration
- Integrated reverse blocking and synchronous switching MOSFETs
- Charge current sensing
- Internal loop compensation
- Internal bootstrap diode
- Charge status indicator driver
- Supports complete charge cycle including trickle charge, CC/CV charging, charge termination, and recharge
- Protection features
- Input undervoltage lockout
- Overvoltage protection
- Cold/hot battery temperature protection
- Thermal shutdown protection
- Cycle-by-cycle current limit protection
Applications
- Wireless speakers
- Cordless power tools
- Gaming devices
- Portable media players
- Handheld battery-powered devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



