LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LUTE 1812L600SL16GRG product image
  • 1812L600SL16GRG thumbnail 1
  • 1812L600SL16GRG thumbnail 2
  • 1812L600SL16GRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LUTE 1812L600SL16GRGRoHS

Manufacturer
LUTEAsian Brands
MPN
1812L600SL16GRG
LCSC Part #
C47345587
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 6A 1812
Datasheetpdf iconLUTE 1812L600SL16GRG
In-Stock: 1,995
1,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.244$ 1.22
50+$ 0.1933$ 9.67
150+$ 0.1716$ 25.74
1,500+$ 0.1444$ 216.60
3,000+$ 0.1324$ 397.20
4,500+$ 0.1251$ 562.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current6A
Current - Max50A
Power Dissipation1.5W
Trip Current12A
Height1.2mm
Length4.73mm
Width3.41mm
Resistance @ 25℃1mΩ
Time to Trip(Max)5s
Resistance - Post Trip (R1) (Max)11mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Dimensions 0.18×0.12 inch / 4.5×3.2 mm
  • SMT resettable fuse
  • Rated voltage 6V ~ 24V
  • Rated current 1.90A ~ 9.00A
  • Ultra-low resistance
  • Fast trip time
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high-temperature soldering process

Applications

AI Translation
  • USB peripherals
  • Hot-plug motherboard protection
  • Power tools
  • Smartphone battery and port protection
  • Gaming console port protection