LUTE 0805L040/6XR
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | 0805L040/6XR |
| LCSC Part # | C47345571 |
| Package | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 400mA 0805 |
| Description | 6V 400mA 50A 800mA 200mΩ 0805 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,950 
4,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0463 | $ 0.46 |
100+ | $ 0.0369 | $ 3.69 |
300+ | $ 0.0322 | $ 9.66 |
1,000+ | $ 0.0287 | $ 28.70 |
5,000+ | $ 0.0258 | $ 129.00 |
10,000+ | $ 0.0244 | $ 244.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$