LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ HX7227-MS product image
  • HX7227-MS thumbnail 1
  • HX7227-MS thumbnail 2
  • HX7227-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHHXDZ HX7227-MSRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
HX7227-MS
LCSC Part #
C47345560
Packaging
MSOP-10
Customer #
Key Attributes
Dual 2:1 USB 2.0 Multiplexer/Demultiplexer with DC 30V Over-Voltage Protection
Datasheetpdf iconZHHXDZ HX7227-MS
In-Stock: 310
310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2509$ 0.2259$ 1.13
50+$ 0.1981$ 0.1783$ 8.92
150+$ 0.1754$ 0.1579$ 23.69
500+$ 0.1472$ 0.1325$ 66.25
2,500+$ 0.1346$ 0.1212$ 303.00
5,000+$ 0.1271$ 0.1144$ 572.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerZHHXDZ
PackagingMSOP-10
FeaturesFault protection;Bidirectional analog channel;Power-off isolation
Operating Temperature-40℃~+85℃
Number of Channels2
Ron11Ω
Voltage - Supply2.5V~5.5V
Con4pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

HX7227-Q/HX7227-MS is a bidirectional, low-power, dual-port high-speed USB 2.0 analog switch with integrated protection for USB Type-C systems. The device is configurable as a dual 2:1 or 1:2 switch, optimized for USB 2.0 DP/DM lines in USB Type-C environments. HX7227-Q/HX7227-MS integrates overvoltage protection on the C0+/- pins, capable of withstanding voltages up to DC 30V, with an auto-shutdown circuit designed to protect downstream system components. GPIO control for SEL and EN is compatible with 1.8V logic levels. HX7227-Q/HX7227-MS is available in UQFN 1.4x1.8-10L and MSOP10 packages, both lead-free and halogen-free, making them ideal for space-constrained mobile applications and environments. The device is designed to minimize quiescent power consumption, with pull-down resistors of up to 6MΩ integrated on both the SEL and /OE pins. The weak pull-down resistor on the SEL pin saves power and ensures Channel 1 is enabled by default, while the weak pull-down resistor on the /OE pin ensures the device operates after power-up. It is a high-speed, low-power DPDT analog switch featuring 30V overvoltage protection and bidirectional self-powered operation, with a supply voltage range of 2.5V to 5.5V, for high-speed USB 2.0 signal switching between hubs or controllers in handheld devices such as mobile phones, digital cameras, and laptops. The dedicated OVP circuit can withstand up to 30V from Vbus shorting to D+ or D- during USB device power-up or power-down, ensuring the device is not damaged and isolating high voltage from downstream circuitry for downstream protection. The OVP circuit integrated in the switch IC also greatly simplifies design, reduces solution size, and addresses pain points for designers in practical applications. When the voltage on the data lines is excessively high, the internal OVP protection circuit activates, responding at voltages up to 5.5V with an average response time of 10.4nS, rapidly disconnecting the connection to protect internal circuitry from high-voltage loading damage.

Features

AI Translation
  • Supply voltage range: 2.5 V to 5.5 V
  • Differential 2:1 or 1:2 switch/multiplexer
  • C0+/- ports support overvoltage protection up to DC 30V
  • C0+/- ports with IEC 64000-4-5 compliant surge protection, no external TVS required: ±30V
  • System-side clamp voltage pulse < 9V, duration < 200nS
  • Power-off protection when VDD = 0 V
  • Typical on-resistance RON: 10 Ω
  • Insertion loss: -1dB@200MHz, -2dB@650MHz, -3dB@1GHz
  • On-capacitance CON: 4.8 pF
  • 1.8V logic input compatible
  • Standard operating temperature range: -40°C to 85°C

Applications

AI Translation
  • Any application using USB Type-C or Micro-B connectors
  • USB 2.0 signal routing
  • Digital cameras and camcorders
  • Portable instruments
  • Set-top boxes
  • Mobile phones, tablets, and laptops