R+O SMD4532-400NF
| Manufacturer | R+OAsian Brands |
| MPN | SMD4532-400NF |
| LCSC Part # | C47345381 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | GDT 400V 2kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | R+O | |
| Packaging | 1812 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4.5mm | |
| Height | 2.7mm | |
| Tolerance | ±30% | |
| Impulse Discharge Current | 2kA | |
| Width | 3.2mm | |
| Voltage - DC Spark Over (Nom) | 400V;850V | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent response to fast-rising transients
- Stable breakdown voltage
- Low capacitance and low insertion loss
- High insulation resistance
- Dimensions: 4.5×3.2×2.7 mm
- Storage and operating temperature: -40℃ ~ +85℃
- Reliable ESD surge protection
- High current handling capability under 8/20μs waveform
- Moisture Sensitivity Level: Level 1
Applications
AI Translation
- Test Equipment
- AC Power Supplies
- Power Supplies
- Telephone Interface & Line Cards
- General Telecom Equipment
In-Stock: 2,425
2,425 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2409 | $ 1.20 |
| 50+ | $ 0.1892 | $ 9.46 |
| 150+ | $ 0.167 | $ 25.05 |
| 500+ | $ 0.1394 | $ 69.70 |
| 2,500+ | $ 0.127 | $ 317.50 |
| 5,000+ | $ 0.1196 | $ 598.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | R+O | |
| Packaging | 1812 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4.5mm | |
| Height | 2.7mm | |
| Tolerance | ±30% | |
| Impulse Discharge Current | 2kA | |
| Width | 3.2mm | |
| Voltage - DC Spark Over (Nom) | 400V;850V | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent response to fast-rising transients
- Stable breakdown voltage
- Low capacitance and low insertion loss
- High insulation resistance
- Dimensions: 4.5×3.2×2.7 mm
- Storage and operating temperature: -40℃ ~ +85℃
- Reliable ESD surge protection
- High current handling capability under 8/20μs waveform
- Moisture Sensitivity Level: Level 1
Applications
AI Translation
- Test Equipment
- AC Power Supplies
- Power Supplies
- Telephone Interface & Line Cards
- General Telecom Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



