LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD3216-400N product image
  • SMD3216-400N thumbnail 1
  • SMD3216-400N thumbnail 2
  • SMD3216-400N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD3216-400NRoHS

Manufacturer
R+OAsian Brands
MPN
SMD3216-400N
LCSC Part #
C47345363
Packaging
1206
Customer #
Key Attributes
GDT 400V 500A 2 POLE SMD
Datasheetpdf iconR+O SMD3216-400N
In-Stock: 325
325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.149$ 0.75
50+$ 0.1455$ 7.28
150+$ 0.1432$ 21.48
500+$ 0.1409$ 70.45
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerR+O
Packaging1206
Operating Temperature Range-40℃~+85℃
Length3.2mm
Height1.6mm
Impulse Discharge Current500A
Tolerance±30%
Width1.6mm
Voltage - DC Spark Over (Nom)400V;900V
Capacitance0.5pF
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Excellent response to fast-rising transients
  • Stable breakdown voltage
  • Low capacitance and insertion loss
  • High insulation resistance
  • Dimensions: 3.2×1.6×1.6 mm
  • Storage and operating temperature: -40℃ ~ +85℃
  • Reliable ESD surge protection
  • High current handling capability under 8/20μs waveform
  • Moisture Sensitivity Level: Level 1

Applications

AI Translation
  • Test Equipment
  • AC Power Supplies
  • Power Supplies
  • Telephone Interface, Line Cards
  • General Telecommunications Equipment