FH RC-MT08W560JT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | RC-MT08W560JT |
| LCSC Part # | C47345135 |
| Package | 0402x4 |
| Customer # | |
| Key Attributes | RES ARRAY 56Ω 0402x4 |
| Description | 4 ±5% 56Ω 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | FH | |
| Package | 0402x4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
6,200 
6,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0038 | $ 0.38 |
3,000+ | $ 0.0037 | $ 11.10 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$