LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor HX61CN5002MR product image
  • HX61CN5002MR thumbnail 1
  • HX61CN5002MR thumbnail 2
  • HX61CN5002MR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor HX61CN5002MRRoHS

Manufacturer
MPN
HX61CN5002MR
LCSC Part #
C47344213
Packaging
SOT-23-3
Customer #
Key Attributes
IC SUPERVISOR 1 CHANNEL SOT-23-3
Datasheetpdf iconHANSCHIP semiconductor HX61CN5002MR
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0661$ 0.66
100+$ 0.0521$ 5.21
300+$ 0.0451$ 13.53
3,000+$ 0.0398$ 119.40
6,000+$ 0.0356$ 213.60
9,000+$ 0.0334$ 300.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerHANSCHIP semiconductor
PackagingSOT-23-3
Reset Timeout-
Operating Temperature-40℃~+85℃
output typeOpen-drain
Reset Active Level-
Voltage - Supply1.5V~12V
ChipTypeVoltage Detector
Standby Current2uA
Threshold Voltage5V
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The HX61Cxx series is a high-accuracy, low-power voltage detector IC fabricated using CMOS process technology and laser trimming. The series exhibits minimal temperature drift, delivers high voltage detection accuracy, and offers a choice of two output modes: CMOS and N-channel open-drain.

Features

AI Translation
  • Low power consumption: typical 2.0uA
  • Wide operating voltage range: 1.5V~12V
  • Low temperature drift detection voltage: typical ±50ppm/℃
  • Output type: N-channel open-drain (HX61CNxx) or CMOS output (HX61CCxx)
  • Built-in hysteresis
  • High-accuracy voltage detection: ±3%
  • Detection voltage range: 1.8V~5.0V, in 0.1V steps
  • Compact package: SOT-23, SOT-89-3

Applications

AI Translation
  • Battery Detector and Level Selector
  • Power Failure Detector
  • Microprocessor Reset
  • Non-Volatile RAM Signal Storage Protector
  • Battery Backup Storage