JIERR ERG63V470M13X21
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | ERG63V470M13X21 |
| LCSC Part # | C47344187 |
| Package | Through Hole,D13xL21mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 63V TH |
| Description | 470uF 63V Aluminum Electrolytic Capacitors Through Hole,D13xL21mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Package | Through Hole,D13xL21mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
5,030
5,030
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1781 $ 0.1692 | $ 0.85 |
50+ | $ 0.1555 $ 0.1478 | $ 7.39 |
200+ | $ 0.1458 $ 0.1386 | $ 27.72 |
400+ | $ 0.1337 $ 0.1271 | $ 50.84 |
2,400+ | $ 0.1284 $ 0.1220 | $ 292.80 |
5,000+ | $ 0.1251 $ 0.1189 | $ 594.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$