JIERR ERG35V470M10X13
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | ERG35V470M10X13 |
| LCSC Part # | C47344180 |
| Package | Through Hole,D10xL13mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 35V TH |
| Description | 470uF 35V Aluminum Electrolytic Capacitors Through Hole,D10xL13mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Package | Through Hole,D10xL13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
47,630
47,630
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1026 $ 0.0975 | $ 0.49 |
50+ | $ 0.082 $ 0.0779 | $ 3.90 |
150+ | $ 0.0717 $ 0.0682 | $ 10.23 |
500+ | $ 0.064 $ 0.0608 | $ 30.40 |
2,500+ | $ 0.0579 $ 0.0551 | $ 137.75 |
5,000+ | $ 0.0548 $ 0.0521 | $ 260.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$