JIERR ERG25V10M5X11
| Manufacturer | JIERRAsian Brands |
| MPN | ERG25V10M5X11 |
| LCSC Part # | C47344176 |
| Packaging | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 25V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D5xL11mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 100mA@100kHz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 3.3Ω@100kHz | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Load life: 2000 ~ 4000 hours at 105℃
- High ripple current achieved by reducing ESR in the high-frequency range
- RoHS compliant
In-Stock: 28,320
28,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.027$ 0.0257 | $ 0.51 |
| 200+ | $ 0.0209$ 0.0199 | $ 3.98 |
| 1,000+ | $ 0.0175$ 0.0167 | $ 16.70 |
| 2,000+ | $ 0.0155$ 0.0148 | $ 29.60 |
| 10,000+ | $ 0.0137$ 0.0131 | $ 131.00 |
| 20,000+ | $ 0.0128$ 0.0122 | $ 244.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D5xL11mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 100mA@100kHz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 3.3Ω@100kHz | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Load life: 2000 ~ 4000 hours at 105℃
- High ripple current achieved by reducing ESR in the high-frequency range
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



