JIERR ERG16V220M6X7
| Manufacturer |
JIERR
Asian Brands |
| MPN | ERG16V220M6X7 |
| LCSC Part # | C47344172 |
| Packaging | Through Hole,D6.3xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 16V TH |
| Description | 220uF 16V Aluminum Electrolytic Capacitors Through Hole,D6.3xL7mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D6.3xL7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
31,040
31,040
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0361 $ 0.0343 | $ 0.69 |
200+ | $ 0.0285 $ 0.0271 | $ 5.42 |
1,000+ | $ 0.0242 $ 0.0230 | $ 23.00 |
2,000+ | $ 0.0217 $ 0.0207 | $ 41.40 |
10,000+ | $ 0.0195 $ 0.0186 | $ 186.00 |
20,000+ | $ 0.0183 $ 0.0174 | $ 348.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$