ABRACON ASWD-S2-0002-T
| Manufacturer | |
| MPN | ASWD-S2-0002-T |
| LCSC Part # | C47342120 |
| Packaging | DFN-6(0.8x1.2) |
| Customer # | |
| Key Attributes | 0MHz~3GHz DFN-6(0.8x1.2) RF Switches RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ABRACON | |
| Packaging | DFN-6(0.8x1.2) | |
| Frequency range | 0MHz~3GHz | |
| Features | - | |
| Voltage - Supply | 1.6V~3.3V | |
| operating temperature | -40℃~+85℃ | |
| P1dB | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ABRACON | |
| Packaging | DFN-6(0.8x1.2) | |
| Frequency range | 0MHz~3GHz |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 1.6V~3.3V | |
| operating temperature | -40℃~+85℃ | |
| P1dB | - |
Introduction
ASWD-S2-0002 is a low-loss, high-isolation Silicon-on-Insulator (SOI) SPDT reflective RF switch featuring ultra-low on-resistance and ultra-high linearity for outstanding performance. These characteristics make it ideal for antenna tuning and general IoT applications. It offers ±1.5kV Human Body Model (HBM) ESD protection and is housed in a compact DFN package measuring 1.1mm×0.7mm×0.45mm, providing a space-saving solution for high-performance RF designs. Additionally, the ASWD-S2-0002 is RoHS compliant with a Moisture Sensitivity Level (MSL) of 3.
Features
- DFN-6L package: 1.1mm×0.7mm
- Frequency range: DC to 3.0GHz
- Low insertion loss: 0.37dB typical, 2.2 to 2.7GHz
- High isolation: 25dB typical, 2.2 to 2.7GHz
- P0.1dB = +34.5dBm typical, 0.8 to 2.7GHz
- Low control voltage: VCTL,H = 1.8V (min), operating voltage range: VDD = 2.8V (typical)
- SPDT with GPIO control
- ±1.5kV HBM ESD protection
- RoHS compliant, MSL 3
Applications
- Smartphones, tablets, PCs
- GSM/WCDMA/LTE band and mode switching
- Antenna selection/tuning switch
- RF combo modules (Wi-Fi/Bluetooth, LTE/GNSS)
- AR/VR, Wi-Fi speakers
- Access points, routers, and gateways
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2636 | $ 0.26 |
| 10+ | $ 0.2572 | $ 2.57 |
| 30+ | $ 0.2539 | $ 7.62 |
| 100+ | $ 0.2507 | $ 25.07 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ABRACON | |
| Packaging | DFN-6(0.8x1.2) | |
| Frequency range | 0MHz~3GHz | |
| Features | - | |
| Voltage - Supply | 1.6V~3.3V | |
| operating temperature | -40℃~+85℃ | |
| P1dB | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ABRACON | |
| Packaging | DFN-6(0.8x1.2) | |
| Frequency range | 0MHz~3GHz |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 1.6V~3.3V | |
| operating temperature | -40℃~+85℃ | |
| P1dB | - |
Introduction
ASWD-S2-0002 is a low-loss, high-isolation Silicon-on-Insulator (SOI) SPDT reflective RF switch featuring ultra-low on-resistance and ultra-high linearity for outstanding performance. These characteristics make it ideal for antenna tuning and general IoT applications. It offers ±1.5kV Human Body Model (HBM) ESD protection and is housed in a compact DFN package measuring 1.1mm×0.7mm×0.45mm, providing a space-saving solution for high-performance RF designs. Additionally, the ASWD-S2-0002 is RoHS compliant with a Moisture Sensitivity Level (MSL) of 3.
Features
- DFN-6L package: 1.1mm×0.7mm
- Frequency range: DC to 3.0GHz
- Low insertion loss: 0.37dB typical, 2.2 to 2.7GHz
- High isolation: 25dB typical, 2.2 to 2.7GHz
- P0.1dB = +34.5dBm typical, 0.8 to 2.7GHz
- Low control voltage: VCTL,H = 1.8V (min), operating voltage range: VDD = 2.8V (typical)
- SPDT with GPIO control
- ±1.5kV HBM ESD protection
- RoHS compliant, MSL 3
Applications
- Smartphones, tablets, PCs
- GSM/WCDMA/LTE band and mode switching
- Antenna selection/tuning switch
- RF combo modules (Wi-Fi/Bluetooth, LTE/GNSS)
- AR/VR, Wi-Fi speakers
- Access points, routers, and gateways
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

