TI TPS54335ADRCR
| Manufacturer | |
| MPN | TPS54335ADRCR |
| LCSC Part # | C473400 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | 4.5-V to 28-V Input, 3-A Output, Synchronous Step-Down DC-DC Converter |
| Datasheet | TI TPS54335ADRCR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Adjustable soft-start;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~24V | |
| Output Current | 3A | |
| Quiescent Current | 310uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Adjustable soft-start;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~24V | |
| Output Current | 3A | |
| Quiescent Current | 310uA |
Introduction
The TPS5433xA series devices are synchronous converters with an input voltage range of 4.5V to 28V. These devices include an integrated low-side switch FET, eliminating the need for an external diode and reducing component count. Efficiency is maximized through integrated 128mΩ and 84mΩ MOSFETs, low I0, and pulse-skip mode under light load. Using the enable pin, shutdown supply current can be reduced to 2µA. This buck converter provides precise regulation for various loads through a well-regulated voltage reference with 1.5% accuracy over the temperature range.
Cycle-by-cycle current limiting on the high-side MOSFET protects the TPS5433xA series devices from overload conditions, further enhanced by a low-side source current limit that prevents current runaway. A low-side sink current limit turns off the low-side MOSFET to prevent excessive reverse current. If an overcurrent condition persists beyond a preset time, hiccup protection is triggered. When the die temperature exceeds the threshold, thermal shutdown disables the device and re-enables it after the built-in thermal hiccup time.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7736 | $ 0.77 |
| 10+ | $ 0.6326 | $ 6.33 |
| 30+ | $ 0.5622 | $ 16.87 |
| 100+ | $ 0.4933 | $ 49.33 |
| 500+ | $ 0.4507 | $ 225.35 |
| 1,000+ | $ 0.4294 | $ 429.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Adjustable soft-start;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~24V | |
| Output Current | 3A | |
| Quiescent Current | 310uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Adjustable soft-start;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~24V | |
| Output Current | 3A | |
| Quiescent Current | 310uA |
Introduction
The TPS5433xA series devices are synchronous converters with an input voltage range of 4.5V to 28V. These devices include an integrated low-side switch FET, eliminating the need for an external diode and reducing component count. Efficiency is maximized through integrated 128mΩ and 84mΩ MOSFETs, low I0, and pulse-skip mode under light load. Using the enable pin, shutdown supply current can be reduced to 2µA. This buck converter provides precise regulation for various loads through a well-regulated voltage reference with 1.5% accuracy over the temperature range.
Cycle-by-cycle current limiting on the high-side MOSFET protects the TPS5433xA series devices from overload conditions, further enhanced by a low-side source current limit that prevents current runaway. A low-side sink current limit turns off the low-side MOSFET to prevent excessive reverse current. If an overcurrent condition persists beyond a preset time, hiccup protection is triggered. When the die temperature exceeds the threshold, thermal shutdown disables the device and re-enables it after the built-in thermal hiccup time.
C473400 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TPS54335ADRCT | TI | Alt. Packaging | VSON-10(3x3) | 348 | $ 0.6087 | ||
| TPS54335-2ADRCR | TI | Similar | VSON-10-EP(3x3) | 248 | $ 1.5241 | ||
| TPS54335-1ADRCR | TI | Similar | VSON-10-EP(3x3) | 30 | $ 3.1318 | ||
| TPS54335-1ADRCT | TI | Similar | VSON-10-EP(3x3) | 2 | $ 1.3295 | ||
| TPS54336ADRCR | TI | Similar | VSON-10-EP(3x3) | 146 | $ 5.8149 |



