TI TPS23751PWPR
| Manufacturer | |
| Mfr. Part # | TPS23751PWPR |
| LCSC Part # | C473395 |
| Package | HTSSOP-16-EP |
| Customer # | |
| Key Attributes | IEEE 802.3at PoE Interface With Flyback DC-DC Controller |
| Description | Powered Device (PD) 100V 25.5W HTSSOP-16-EP Power Over Ethernet (PoE) Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | TI | |
| Package | HTSSOP-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,470
1,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5488 | $ 0.55 |
10+ | $ 0.536 | $ 5.36 |
30+ | $ 0.528 | $ 15.84 |
100+ | $ 0.52 | $ 52.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$