TI SN74AHCT1G00DBVR
| Manufacturer | |
| MPN | SN74AHCT1G00DBVR |
| LCSC Part # | C473380 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single 2-Input Positive-NAND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74AHCT Series | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 7.9ns@5V,15pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT1G00 device performs the Boolean function Y = (A × B)(overline) or Y = A(overline) + B(overline) in positive logic. The device has TTL inputs that allow up translation from 3.3 V to 5 V. The inputs are high impedance when Vcc = 0 V.
Features
AI Translation
- Operating Range of 4.5 V to 5.5 V
- Maximum propagation delay (tpd) of 7.1 ns at 5 V
- Low Power Consumption, 10 μA Maximum ICC
- ±8 mA Output Drive at 5 V
- Inputs Are TTL-Voltage Compatible
- Latch-up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- IP Phones
- Notebook PCs
- Printers
- Access Control and Security
- Solar Inverters
In-Stock: 4,030
4,030 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0747 | $ 0.37 |
| 50+ | $ 0.0616 | $ 3.08 |
| 150+ | $ 0.0549 | $ 8.24 |
| 500+ | $ 0.0493 | $ 24.65 |
| 3,000+ | $ 0.0474 | $ 142.20 |
| 6,000+ | $ 0.0461 | $ 276.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74AHCT Series | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 7.9ns@5V,15pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT1G00 device performs the Boolean function Y = (A × B)(overline) or Y = A(overline) + B(overline) in positive logic. The device has TTL inputs that allow up translation from 3.3 V to 5 V. The inputs are high impedance when Vcc = 0 V.
Features
AI Translation
- Operating Range of 4.5 V to 5.5 V
- Maximum propagation delay (tpd) of 7.1 ns at 5 V
- Low Power Consumption, 10 μA Maximum ICC
- ±8 mA Output Drive at 5 V
- Inputs Are TTL-Voltage Compatible
- Latch-up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- IP Phones
- Notebook PCs
- Printers
- Access Control and Security
- Solar Inverters
C473380 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



