TI LM2775DSGR
| Manufacturer | |
| MPN | LM2775DSGR |
| LCSC Part # | C473361 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | Switched Capacitor 5-V Boost Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 2MHz | |
| Function | boost converter | |
| Features | Low ripple / low noise architecture;Load disconnect;Digital control;Output short-circuit protection;Overcurrent Protection | |
| Operating Voltage | 2.7V~5.5V | |
| Output Voltage | 4.8V~5.2V | |
| Output Current | 200mA | |
| Quiescent Current | 150uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2775 is a regulated switched-capacitor doubler that produces a low-noise output voltage. The LM2775 can supply up to 200 mA of output current over a 3.1-V to 5.5-V input range, as well as up to 125 mA of output current when the input voltage is as low as 2.7 V. At low output currents, the LM2775 can reduce its quiescent current by operating in a pulse frequency modulation (PFM) mode. PFM mode can be enabled or disabled by driving the PFM pin to high or low. Additionally, when the LM2775 is in shutdown, the user can chose to have the output voltage pulled to GND or left in a high impedance state by setting the OUTDIS pin high or low. The LM2775 has been placed in TI's 8-pin WSON, a package with excellent thermal properties that keeps the part from overheating under almost all rated operating conditions.
Features
- 2.7-V to 5.5-V Input Range
- Fixed 5-V Output
- 200-mA Output Current
- Inductorless Solution: Only Requires 3 Small Ceramic Capacitors
- Shutdown Disconnects Load from VIN
- Current Limit and Thermal Protection
- 2-MHz Switching Frequency
- PFM Operation During Light Load Currents (PFM pin tied high)
Applications
- USB OTG
- HDMI Power
- Portable Electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4794 | $ 0.48 |
| 10+ | $ 0.3738 | $ 3.74 |
| 30+ | $ 0.3283 | $ 9.85 |
| 100+ | $ 0.2714 | $ 27.14 |
| 500+ | $ 0.2422 | $ 121.10 |
| 1,000+ | $ 0.2275 | $ 227.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 2MHz | |
| Function | boost converter | |
| Features | Low ripple / low noise architecture;Load disconnect;Digital control;Output short-circuit protection;Overcurrent Protection | |
| Operating Voltage | 2.7V~5.5V | |
| Output Voltage | 4.8V~5.2V | |
| Output Current | 200mA | |
| Quiescent Current | 150uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2775 is a regulated switched-capacitor doubler that produces a low-noise output voltage. The LM2775 can supply up to 200 mA of output current over a 3.1-V to 5.5-V input range, as well as up to 125 mA of output current when the input voltage is as low as 2.7 V. At low output currents, the LM2775 can reduce its quiescent current by operating in a pulse frequency modulation (PFM) mode. PFM mode can be enabled or disabled by driving the PFM pin to high or low. Additionally, when the LM2775 is in shutdown, the user can chose to have the output voltage pulled to GND or left in a high impedance state by setting the OUTDIS pin high or low. The LM2775 has been placed in TI's 8-pin WSON, a package with excellent thermal properties that keeps the part from overheating under almost all rated operating conditions.
Features
- 2.7-V to 5.5-V Input Range
- Fixed 5-V Output
- 200-mA Output Current
- Inductorless Solution: Only Requires 3 Small Ceramic Capacitors
- Shutdown Disconnects Load from VIN
- Current Limit and Thermal Protection
- 2-MHz Switching Frequency
- PFM Operation During Light Load Currents (PFM pin tied high)
Applications
- USB OTG
- HDMI Power
- Portable Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



