TI SN74LVC2G157DCUR
| Manufacturer | |
| MPN | SN74LVC2G157DCUR |
| LCSC Part # | C473347 |
| Packaging | VSSOP-8-0.5mm |
| Customer # | |
| Key Attributes | Single 2-Line to 1-Line Data Selector Multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.5mm | |
| Type | - | |
| Number of Channels | 2/1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection;Level shifting | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 6ns@3.3V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 121
121 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4557 | $ 0.46 |
| 10+ | $ 0.3633 | $ 3.63 |
| 30+ | $ 0.3243 | $ 9.73 |
| 100+ | $ 0.2741 | $ 27.41 |
| 500+ | $ 0.253 | $ 126.50 |
| 1,000+ | $ 0.2384 | $ 238.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.5mm | |
| Type | - | |
| Number of Channels | 2/1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection;Level shifting | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 6ns@3.3V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C473347 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



