TI SN74LV1T125DBVR
| Manufacturer | |
| Mfr. Part # | SN74LV1T125DBVR |
| LCSC Part # | C473338 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Power Supply Single Buffer Gate with 3-State Output CMOS Logic Level Shifter |
| Description | 1.6V~5.5V 1 1 10uA 5.5ns@5.0V,15pF SOT-23-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50,000 
50,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1443 | $ 0.72 |
50+ | $ 0.1205 | $ 6.03 |
150+ | $ 0.1086 | $ 16.29 |
500+ | $ 0.0996 | $ 49.80 |
3,000+ | $ 0.0925 | $ 277.50 |
6,000+ | $ 0.0889 | $ 533.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$