TI TL331KDBVR
| Manufacturer | |
| MPN | TL331KDBVR |
| LCSC Part # | C473337 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Differential Comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Type | Open-drain | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;CMOS;MOS | |
| Operating Temperature | -40℃~+105℃ | |
| Features | - | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device consists of a single voltage comparator that is designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible if the difference between the two supplies is 2V to 36V and VCC is at least 1.5V more positive than the input common - mode voltage. Current drain is independent of the supply voltage. The output can be connected to other open - collector outputs to achieve wired - AND relationships.
Features
- Single Supply or Dual Supplies
- Wide Range of Supply Voltage, 2 V to 36 V
- Low Supply - Current Drain Independent of Supply Voltage, 0.4 mA Typ
- Low Input Bias Current, 25 nA Typ
- Low Input Offset Voltage, 2 mV Typ
- Common - Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to Maximum - Rated Supply Voltage, ±36 V
- Low Output Saturation Voltage
- Output Compatible With TTL, MOS, and CMOS
Applications
- Hysteresis Comparators
- Oscillators
- Window Comparators
- Industrial Equipment Test and Measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.187 | $ 0.94 |
| 50+ | $ 0.1479 | $ 7.40 |
| 150+ | $ 0.1311 | $ 19.67 |
| 500+ | $ 0.1103 | $ 55.15 |
| 3,000+ | $ 0.0948 | $ 284.40 |
| 6,000+ | $ 0.0892 | $ 535.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Type | Open-drain | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;CMOS;MOS | |
| Operating Temperature | -40℃~+105℃ | |
| Features | - | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device consists of a single voltage comparator that is designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible if the difference between the two supplies is 2V to 36V and VCC is at least 1.5V more positive than the input common - mode voltage. Current drain is independent of the supply voltage. The output can be connected to other open - collector outputs to achieve wired - AND relationships.
Features
- Single Supply or Dual Supplies
- Wide Range of Supply Voltage, 2 V to 36 V
- Low Supply - Current Drain Independent of Supply Voltage, 0.4 mA Typ
- Low Input Bias Current, 25 nA Typ
- Low Input Offset Voltage, 2 mV Typ
- Common - Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to Maximum - Rated Supply Voltage, ±36 V
- Low Output Saturation Voltage
- Output Compatible With TTL, MOS, and CMOS
Applications
- Hysteresis Comparators
- Oscillators
- Window Comparators
- Industrial Equipment Test and Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



