Coilank APS1770M150A
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | APS1770M150A |
| LCSC Part # | C47327298 |
| Package | SMD,17.5x16.9mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH SMD,17.5x16.9mm |
| Description | 10.1A 15uH ±20% 14.65A 17.3mΩ SMD,17.5x16.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,17.5x16.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
198 
198
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3975 | $ 1.40 |
10+ | $ 1.1636 | $ 11.64 |
30+ | $ 1.0353 | $ 31.06 |
200+ | $ 0.8904 | $ 178.08 |
400+ | $ 0.8255 | $ 330.20 |
1,000+ | $ 0.7969 | $ 796.90 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$