Images are for reference only
EDA Models

Coilank APS1360M4R7A

Manufacturer
Coilank
Asian Brands
Mfr. Part #
APS1360M4R7A
LCSC Part #
C47327285
Package
SMD,13.9x12.6mm
Customer #
Key Attributes
FIXED IND 4.7uH SMD,13.9x12.6mm
Description
15.15A 4.7uH ±20% 24.24A 9.9mΩ SMD,13.9x12.6mm Fixed Inductors RoHS
Datasheet pdf icon Coilank APS1360M4R7A

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer Coilank
Package SMD,13.9x12.6mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon Coilank APS1360M4R7A
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 500
Sales Unit Piece
In-Stock: 132
132 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.2868 $ 0.29
10+
$ 0.2807 $ 2.81
30+
$ 0.2777 $ 8.33
100+
$ 0.2732 $ 27.32
Standard Packaging 500/Full Reel
Better price for more quantity?
$